ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKV10Z32VLF7

DigiKey Part Number
MKV10Z32VLF7-ND
Manufacturer
Manufacturer Product Number
MKV10Z32VLF7
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MKV10Z32VLF7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
75MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1078,02900 Kč780,29 Kč
2571,86360 Kč1 796,59 Kč
10065,08960 Kč6 508,96 Kč
25061,86096 Kč15 465,24 Kč
50059,91486 Kč29 957,43 Kč
1 00058,31313 Kč58 313,13 Kč
2 50056,62254 Kč141 556,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč