
HVP-KV10Z32 | |
|---|---|
DigiKey Part Number | HVP-KV10Z32-ND |
Manufacturer | |
Manufacturer Product Number | HVP-KV10Z32 |
Description | HIGH-VOLTAGE DEV PLATFORM KV1X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KV1x High-Voltage Dev Platform - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KV1x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 270,09000 Kč | 2 270,09 Kč |
| Unit Price without VAT: | 2 270,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 746,80890 Kč |





