
MKM34Z256VLL7R | |
---|---|
DigiKey Part Number | 568-15118-2-ND - Tape & Reel (TR) 568-15118-1-ND - Cut Tape (CT) 568-15118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM34Z256VLL7R |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 75MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 75MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LCD, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b, 4x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 179,55000 Kč | 179,55 Kč |
10 | 124,35500 Kč | 1 243,55 Kč |
25 | 121,87200 Kč | 3 046,80 Kč |
100 | 119,39960 Kč | 11 939,96 Kč |
250 | 111,56300 Kč | 27 890,75 Kč |
500 | 107,02662 Kč | 53 513,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 102,07721 Kč | 102 077,21 Kč |
Unit Price without VAT: | 179,55000 Kč |
---|---|
Unit Price with VAT: | 217,25550 Kč |