100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKM34Z256VLL7

DigiKey Part Number
568-13749-ND
Manufacturer
Manufacturer Product Number
MKM34Z256VLL7
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 75MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MKM34Z256VLL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
75MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, LCD, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x16b, 4x24b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1145,39000 Kč145,39 Kč
10126,20900 Kč1 262,09 Kč
90106,61489 Kč9 595,34 Kč
180104,15344 Kč18 747,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,39000 Kč
Unit Price with VAT:175,92190 Kč