
MKL02Z32VFK4R | |
|---|---|
DigiKey Part Number | 568-MKL02Z32VFK4RTR-ND - Tape & Reel (TR) 568-MKL02Z32VFK4RCT-ND - Cut Tape (CT) 568-MKL02Z32VFK4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL02Z32VFK4R |
Description | IC MCU 32BIT 32KB FLASH 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity I2C, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,78100 Kč | 517,81 Kč |
| 25 | 47,45560 Kč | 1 186,39 Kč |
| 100 | 42,70360 Kč | 4 270,36 Kč |
| 250 | 40,43796 Kč | 10 109,49 Kč |
| 500 | 39,46154 Kč | 19 730,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 36,39357 Kč | 181 967,85 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |






