
MKE04Z8VWJ4R | |
|---|---|
DigiKey Part Number | 568-MKE04Z8VWJ4RTR-ND - Tape & Reel (TR) 568-MKE04Z8VWJ4RCT-ND - Cut Tape (CT) 568-MKE04Z8VWJ4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE04Z8VWJ4R |
Description | IC MCU 32BIT 8KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b; D/A 2x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 26,46000 Kč | 264,60 Kč |
| 25 | 26,05160 Kč | 651,29 Kč |
| 100 | 25,63260 Kč | 2 563,26 Kč |
| 250 | 25,52860 Kč | 6 382,15 Kč |
| 500 | 25,42420 Kč | 12 712,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,01851 Kč | 22 018,51 Kč |
| 2 000 | 21,04790 Kč | 42 095,80 Kč |
| 3 000 | 20,47491 Kč | 61 424,73 Kč |
| 5 000 | 19,90176 Kč | 99 508,80 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |


