ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE04Z8VWJ4

DigiKey Part Number
MKE04Z8VWJ4-ND
Manufacturer
Manufacturer Product Number
MKE04Z8VWJ4
Description
IC MCU 32BIT 8KB FLASH 20SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MKE04Z8VWJ4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b; D/A 2x6b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
20-SOIC
Connectivity
I2C, SPI, UART/USART
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
LVD, PWM, WDT
Base Product Number
Number of I/O
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1032,25300 Kč322,53 Kč
3828,29763 Kč1 075,31 Kč
11425,98596 Kč2 962,40 Kč
26624,62925 Kč6 551,38 Kč
53223,73682 Kč12 627,99 Kč
1 02623,03743 Kč23 636,40 Kč
2 50822,27069 Kč55 854,89 Kč
5 01621,79543 Kč109 325,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč