
MK64FN1M0CAJ12R | |
|---|---|
DigiKey Part Number | MK64FN1M0CAJ12R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK64FN1M0CAJ12R |
Description | IC MCU 32BIT 1MB FLASH 142WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 142-WLCSP (4.83x5.58) |
Datasheet | Datasheet |
EDA/CAD Models | MK64FN1M0CAJ12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 41x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 142-WLCSP (4.83x5.58) | |
Package / Case | 142-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 323,82780 Kč | 971 483,40 Kč |
| Unit Price without VAT: | 323,82780 Kč |
|---|---|
| Unit Price with VAT: | 391,83164 Kč |






