TWR-K64F120M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 28
Unit Price: 1 360,20000 Kč
Datasheet
K64 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-K64F120M

DigiKey Part Number
TWR-K64F120M-ND
Manufacturer
Manufacturer Product Number
TWR-K64F120M
Description
TOWER SYSTEM K64 EVAL BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
K64 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Platform
Series
Utilized IC / Part
K64
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), Cable(s)
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FRDM-K64FNXP USA Inc.28FRDM-K64F-ND1 360,20000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 933,60000 Kč5 933,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 933,60000 Kč
Unit Price with VAT:7 179,65600 Kč