


MK22FN1M0AVMC12 | |
|---|---|
DigiKey Part Number | MK22FN1M0AVMC12-ND |
Manufacturer | |
Manufacturer Product Number | MK22FN1M0AVMC12 |
Description | IC MCU 32BIT 1MB FLASH 121MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MK22FN1M0AVMC12 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 38x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 121-MAPBGA (8x8) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 121-LFBGA |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,34000 Kč | 359,34 Kč |
| 10 | 284,94900 Kč | 2 849,49 Kč |
| 25 | 266,36640 Kč | 6 659,16 Kč |
| 100 | 245,94680 Kč | 24 594,68 Kč |
| 348 | 233,26698 Kč | 81 176,91 Kč |
| 696 | 227,92155 Kč | 158 633,40 Kč |
| Unit Price without VAT: | 359,34000 Kč |
|---|---|
| Unit Price with VAT: | 434,80140 Kč |






