ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-FQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-FQFP (12x12)
80-LQFP

MK22FN1M0AVLK12

DigiKey Part Number
MK22FN1M0AVLK12-ND
Manufacturer
Manufacturer Product Number
MK22FN1M0AVLK12
Description
IC MCU 32BIT 1MB FLASH 80FQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MK22FN1M0AVLK12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 27x16b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
80-FQFP (12x12)
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG
Package / Case
80-LQFP
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
56
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1345,99000 Kč345,99 Kč
10274,04100 Kč2 740,41 Kč
96236,78375 Kč22 731,24 Kč
192229,35510 Kč44 036,18 Kč
288225,63406 Kč64 982,61 Kč
576220,17868 Kč126 822,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:345,99000 Kč
Unit Price with VAT:418,64790 Kč