


MK22DX256VLK5 | |
|---|---|
DigiKey Part Number | MK22DX256VLK5-ND |
Manufacturer | |
Manufacturer Product Number | MK22DX256VLK5 |
Description | IC MCU 32BIT 256KB FLASH 80FQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MK22DX256VLK5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 20x16b; D/A 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB, USB OTG | Supplier Device Package 80-FQFP (12x12) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 56 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,03000 Kč | 220,03 Kč |
| 10 | 171,59900 Kč | 1 715,99 Kč |
| 25 | 159,52800 Kč | 3 988,20 Kč |
| 100 | 146,25340 Kč | 14 625,34 Kč |
| 480 | 136,31502 Kč | 65 431,21 Kč |
| 960 | 133,13955 Kč | 127 813,97 Kč |
| 1 440 | 131,54911 Kč | 189 430,72 Kč |
| Unit Price without VAT: | 220,03000 Kč |
|---|---|
| Unit Price with VAT: | 266,23630 Kč |






