


MK22DN512VLH5 | |
|---|---|
DigiKey Part Number | MK22DN512VLH5-ND |
Manufacturer | |
Manufacturer Product Number | MK22DN512VLH5 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MK22DN512VLH5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 18x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 64-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,88000 Kč | 235,88 Kč |
| 10 | 184,42500 Kč | 1 844,25 Kč |
| 25 | 171,59080 Kč | 4 289,77 Kč |
| 160 | 153,81194 Kč | 24 609,91 Kč |
| 320 | 149,21394 Kč | 47 748,46 Kč |
| 640 | 145,43030 Kč | 93 075,39 Kč |
| 1 120 | 142,87042 Kč | 160 014,87 Kč |
| Unit Price without VAT: | 235,88000 Kč |
|---|---|
| Unit Price with VAT: | 285,41480 Kč |






