Direct

MIMXRT1061CVJ5AR | |
|---|---|
DigiKey Part Number | 568-MIMXRT1061CVJ5ARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIMXRT1061CVJ5AR |
Description | IC MCU 32BIT EXT MEM 196LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz External Program Memory 196-LFBGA (12x12) |
Category | Number of I/O 127 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 1M x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 528MHz | Supplier Device Package 196-LFBGA (12x12) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 196-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMXRT1061CVJ5BR | NXP USA Inc. | 1 237 | 568-MIMXRT1061CVJ5BRCT-ND | 267,58000 Kč | Direct |


