
MIMXRT1061CVJ5BR | |
|---|---|
DigiKey Part Number | 568-MIMXRT1061CVJ5BRTR-ND - Tape & Reel (TR) 568-MIMXRT1061CVJ5BRCT-ND - Cut Tape (CT) 568-MIMXRT1061CVJ5BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1061CVJ5BR |
Description | IC MCU 32BIT EXT MEM 196LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz External Program Memory 196-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 528MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (12x12) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 212,29000 Kč | 2 122,90 Kč |
| 25 | 197,85160 Kč | 4 946,29 Kč |
| 100 | 181,97080 Kč | 18 197,08 Kč |
| 250 | 180,97672 Kč | 45 244,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 168,66748 Kč | 168 667,48 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |

