MFR Recommended





MIMXRT1060-EVK | |
|---|---|
DigiKey Part Number | 568-14670-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1060-EVK |
Description | I.MX RT1060 EVAL BRD |
Customer Reference | |
Detailed Description | i.MX RT1060 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part i.MX RT1060 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Not For New Designs | Suggested Programming Environment Mbed-Enabled, MCUXpresso |
Type MPU | Base Product Number |
Core Processor ARM® Cortex®-M7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMXRT1060-EVKB | NXP USA Inc. | 16 | 568-MIMXRT1060-EVKB-ND | 2 825,50000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 108,10000 Kč | 3 108,10 Kč |
| Unit Price without VAT: | 3 108,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 760,80100 Kč |





