


MIMXRT1020-EVK | |
|---|---|
DigiKey Part Number | 568-13955-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1020-EVK |
Description | I.MX RT1020 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | i.MX RT1020 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Category | Utilized IC / Part i.MX RT1020 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Active | Suggested Programming Environment Mbed-Enabled, MCUXpresso |
Type MPU | Base Product Number |
Core Processor ARM® Cortex®-M7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 683,87000 Kč | 1 683,87 Kč |
| Unit Price without VAT: | 1 683,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,48270 Kč |




