
MIMXRT1042DFP6B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1042DFP6B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1042DFP6B |
Description | IC MCU 32BIT 128KB ROM 169LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1040 Microcontroller IC 32-Bit 600MHz 128KB (128K x 8) ROM 169-LFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SD, SAI, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-LFBGA (9x9) | |
Package / Case | 169-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,18000 Kč | 200,18 Kč |
| 10 | 155,93300 Kč | 1 559,33 Kč |
| 25 | 144,89360 Kč | 3 622,34 Kč |
| 100 | 132,74960 Kč | 13 274,96 Kč |
| 250 | 126,95968 Kč | 31 739,92 Kč |
| 500 | 123,47024 Kč | 61 735,12 Kč |
| 1 300 | 119,64880 Kč | 155 543,44 Kč |
| Unit Price without VAT: | 200,18000 Kč |
|---|---|
| Unit Price with VAT: | 242,21780 Kč |



