
MIMXRT1024DAG5A | |
|---|---|
DigiKey Part Number | 568-MIMXRT1024DAG5A-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1024DAG5A |
Description | IC MCU 32BIT 4MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1024 Microcontroller IC 32-Bit 500MHz 4MB (4M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 500MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 90 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 19x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 10 | 226,25300 Kč | 2 262,53 Kč |
| 25 | 202,89960 Kč | 5 072,49 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |


