
MIMXRT1024DAG5B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1024DAG5B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1024DAG5B |
Description | IC MCU 32BIT 4MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1024 Microcontroller IC 32-Bit 500MHz 4MB (4M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 500MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 90 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.15V ~ 1.3V | |
Data Converters | A/D 19x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 186,31500 Kč | 1 863,15 Kč |
| 60 | 163,72133 Kč | 9 823,28 Kč |
| 120 | 157,60925 Kč | 18 913,11 Kč |
| 300 | 151,15340 Kč | 45 346,02 Kč |
| 540 | 147,80648 Kč | 79 815,50 Kč |
| 1 020 | 144,75692 Kč | 147 652,06 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |


