
MIMX8US3CVP08SC | |
|---|---|
DigiKey Part Number | 568-MIMX8US3CVP08SC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8US3CVP08SC |
Description | 8ULP DUAL CORTEX A35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 485-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 485-LFBGA | |
Supplier Device Package | 485-LFBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,25000 Kč | 388,25 Kč |
| 10 | 308,65000 Kč | 3 086,50 Kč |
| 25 | 288,73920 Kč | 7 218,48 Kč |
| 100 | 266,86570 Kč | 26 686,57 Kč |
| 250 | 256,43764 Kč | 64 109,41 Kč |
| 630 | 248,31502 Kč | 156 438,46 Kč |
| Unit Price without VAT: | 388,25000 Kč |
|---|---|
| Unit Price with VAT: | 469,78250 Kč |


