ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC i.MX8MN 2 Core, 64-Bit 1.4GHz 306-TFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8MN1DVPIZAA

DigiKey Part Number
568-MIMX8MN1DVPIZAA-ND
Manufacturer
Manufacturer Product Number
MIMX8MN1DVPIZAA
Description
IC MPU I.MX8MN 1.4GHZ 306TFBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC i.MX8MN 2 Core, 64-Bit 1.4GHz 306-TFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
MIMX8MN1DVPIZAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1.4GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, MIPI-CSI
Ethernet
GbE
SATA
-
USB
USB 2.0 OTG + PHY (1)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
306-TFBGA
Supplier Device Package
306-TFBGA (11x11)
Additional Interfaces
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1393,71000 Kč393,71 Kč
10313,03800 Kč3 130,38 Kč
25292,89680 Kč7 322,42 Kč
168264,44857 Kč44 427,36 Kč
336257,33673 Kč86 465,14 Kč
504253,77542 Kč127 902,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:393,71000 Kč
Unit Price with VAT:476,38910 Kč