
MIMX8MN3DVPIZAA | |
|---|---|
DigiKey Part Number | 568-MIMX8MN3DVPIZAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MN3DVPIZAA |
Description | IC MPU I.MX8MN 1.4GHZ 306TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC i.MX8MN 3 Core, 64-Bit 1.4GHz 306-TFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Number of Cores/Bus Width | 3 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-CSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 OTG + PHY (1) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 306-TFBGA | |
Supplier Device Package | 306-TFBGA (11x11) | |
Additional Interfaces | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,95000 Kč | 391,95 Kč |
| 10 | 312,12900 Kč | 3 121,29 Kč |
| 25 | 292,18240 Kč | 7 304,56 Kč |
| 168 | 264,00333 Kč | 44 352,56 Kč |
| 336 | 256,95786 Kč | 86 337,84 Kč |
| 504 | 253,43115 Kč | 127 729,30 Kč |
| Unit Price without VAT: | 391,95000 Kč |
|---|---|
| Unit Price with VAT: | 474,25950 Kč |


