
MIMX8ML5DVNLZAB | |
|---|---|
DigiKey Part Number | 568-MIMX8ML5DVNLZAB-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8ML5DVNLZAB |
Description | MIMX8ML5DVNLZAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8ML 2 Core, 64-Bit 1.8GHz 548-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HTML, LVDS, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, RDC | |
Mounting Type | Surface Mount | |
Package / Case | 548-LFBGA | |
Supplier Device Package | 548-LFBGA (15x15) | |
Additional Interfaces | CAN, I2C, I2S, PCIe, SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,21000 Kč | 1 014,21 Kč |
| 10 | 831,90900 Kč | 8 319,09 Kč |
| 25 | 786,38240 Kč | 19 659,56 Kč |
| 126 | 729,76913 Kč | 91 950,91 Kč |
| 252 | 712,35377 Kč | 179 513,15 Kč |
| Unit Price without VAT: | 1 014,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,19410 Kč |


