548 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8ML2DVNLZAB

DigiKey Part Number
568-MIMX8ML2DVNLZAB-ND
Manufacturer
Manufacturer Product Number
MIMX8ML2DVNLZAB
Description
MIMX8ML2DVNLZAB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC i.MX8ML 2 Core, 64-Bit 1.8GHz 548-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
HTML, LVDS, MIPI-CSI, MIPI-DSI
Ethernet
GbE (2)
SATA
-
USB
USB 2.0 + PHY (2), USB 3.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, CAAM, RDC
Mounting Type
Surface Mount
Package / Case
548-LFBGA
Supplier Device Package
548-LFBGA (15x15)
Additional Interfaces
CAN, I2C, I2S, PCIe, SD/SDIO, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1883,40000 Kč883,40 Kč
10721,65500 Kč7 216,55 Kč
25681,25760 Kč17 031,44 Kč
126631,01183 Kč79 507,49 Kč
252615,55460 Kč155 119,76 Kč
Manufacturers Standard Package
Unit Price without VAT:883,40000 Kč
Unit Price with VAT:1 068,91400 Kč