
MGD3162AM550EKT | |
|---|---|
DigiKey Part Number | 568-MGD3162AM550EKT-ND |
Manufacturer | |
Manufacturer Product Number | MGD3162AM550EKT |
Description | GATE DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel 32-SOIC |
Datasheet | Datasheet |
Category | Grade Automotive |
Mfr | Qualification |
Packaging Tray | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 32-BSSOP (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 32-SOIC |
Common Mode Transient Immunity (Min) 100V/ns | Approval Agency VDE |
Voltage - Output Supply 0.3V ~ 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 177,01300 Kč | 1 770,13 Kč |
| 25 | 164,59920 Kč | 4 114,98 Kč |
| 176 | 146,74739 Kč | 25 827,54 Kč |
| 352 | 142,42134 Kč | 50 132,31 Kč |
| 528 | 140,25472 Kč | 74 054,49 Kč |
| 1 056 | 137,07816 Kč | 144 754,54 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |


