
MGD3162AM550EKR2 | |
|---|---|
DigiKey Part Number | 568-MGD3162AM550EKR2TR-ND - Tape & Reel (TR) 568-MGD3162AM550EKR2CT-ND - Cut Tape (CT) 568-MGD3162AM550EKR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGD3162AM550EKR2 |
Description | GATE DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 8000Vrms 1 Channel 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 8000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 173,63200 Kč | 1 736,32 Kč |
| 25 | 161,46640 Kč | 4 036,66 Kč |
| 100 | 148,08000 Kč | 14 808,00 Kč |
| 250 | 146,09064 Kč | 36 522,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 137,30634 Kč | 137 306,34 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |






