
MF4SAM3HN/9BA659Z | |
|---|---|
DigiKey Part Number | 568-MF4SAM3HN/9BA659ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF4SAM3HN/9BA659Z |
Description | MF4SAM3HN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC ISO 7816, Mifare I2C, UART 1.62V ~ 1.98V, 2.7V ~ 3.3V, 4.5V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | - | |
Standards | ISO 7816, Mifare | |
Interface | I2C, UART | |
Voltage - Supply | 1.62V ~ 1.98V, 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 175,63480 Kč | 1 053 808,80 Kč |
| Unit Price without VAT: | 175,63480 Kč |
|---|---|
| Unit Price with VAT: | 212,51811 Kč |



