
MF4SAM3HN/9BA659SZ | |
|---|---|
DigiKey Part Number | 568-MF4SAM3HN/9BA659SZ-ND |
Manufacturer | |
Manufacturer Product Number | MF4SAM3HN/9BA659SZ |
Description | MIFARE SAM AV3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC ISO 7816, Mifare I2C, UART 1.62V ~ 1.98V, 2.7V ~ 3.3V, 4.5V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | - | |
Standards | ISO 7816, Mifare | |
Interface | I2C, UART | |
Voltage - Supply | 1.62V ~ 1.98V, 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 209,25585 Kč | 313 883,78 Kč |
| Unit Price without VAT: | 209,25585 Kč |
|---|---|
| Unit Price with VAT: | 253,19958 Kč |


