


MCZ33996EKR2 | |
|---|---|
DigiKey Part Number | 568-MCZ33996EKR2TR-ND - Tape & Reel (TR) 568-MCZ33996EKR2CT-ND - Cut Tape (CT) 568-MCZ33996EKR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ33996EKR2 |
Description | IC PWR SWITCH N-CH 1:16 32SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:16 N-Channel 900mA 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33996EKR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 16 | |
Ratio - Input:Output | 1:16 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 5.5V | |
Current - Output (Max) | 900mA | |
Rds On (Typ) | 550mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-SOIC-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,45000 Kč | 197,45 Kč |
| 10 | 153,68600 Kč | 1 536,86 Kč |
| 25 | 142,76960 Kč | 3 569,24 Kč |
| 100 | 130,75210 Kč | 13 075,21 Kč |
| 250 | 125,02436 Kč | 31 256,09 Kč |
| 500 | 121,57260 Kč | 60 786,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 118,73189 Kč | 118 731,89 Kč |
| Unit Price without VAT: | 197,45000 Kč |
|---|---|
| Unit Price with VAT: | 238,91450 Kč |











