
AST3TDATACJ5-38.8800MHZ | |
|---|---|
DigiKey Part Number | 535-AST3TDATACJ5-38.8800MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AST3TDATACJ5-38.8800MHZ |
Description | XTAL OSC TCXO 38.88 MHZ HCMOS SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TDATACJ5-38.8800MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,54000 Kč | 1 370,54 Kč |
| 10 | 1 191,67800 Kč | 11 916,78 Kč |
| 25 | 1 127,38280 Kč | 28 184,57 Kč |
| 50 | 1 105,80500 Kč | 55 290,25 Kč |
| Unit Price without VAT: | 1 370,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,35340 Kč |

