Direct

MCZ33789AE | |
|---|---|
DigiKey Part Number | MCZ33789AE-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33789AE |
Description | IC SBC W/PWR SUPPLY 64LQFP |
Customer Reference | |
Detailed Description | Airbag System PMIC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33789AE Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-LQFP Exposed Pad |
Applications Airbag System | Supplier Device Package 64-LQFP (10x10) |
Voltage - Supply 5.2V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCZ33789BAE | Rochester Electronics, LLC | 671 | 2156-MCZ33789BAE-ND | 221,52893 Kč | Direct |


