
MCZ33789BAE | |
|---|---|
DigiKey Part Number | MCZ33789BAE-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33789BAE |
Description | IC SBC W/PWR SUPPLY 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Airbag System PMIC 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP Exposed Pad |
Applications Airbag System | Supplier Device Package 64-LQFP (10x10) |
Voltage - Supply 5.2V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 207,14394 Kč | 33 143,03 Kč |
| Unit Price without VAT: | 207,14394 Kč |
|---|---|
| Unit Price with VAT: | 250,64417 Kč |

