



MCXN946VNLT | |
|---|---|
DigiKey Part Number | 568-MCXN946VNLT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN946VNLT |
Description | IC MCX N94 150MHZ DUAL CORE NPU |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 352K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 2x16b; D/A 2x12b, 1x14b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CAN, Ethernet, Flexcomm, FlexSPI, I3C, SAI, SCI, USB | Supplier Device Package 100-HLQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP Exposed Pad |
Number of I/O 78 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCXN946VKLT | NXP USA Inc. | 0 | 568-MCXN946VKLT-ND | 7,75944 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 211,70200 Kč | 2 117,02 Kč |
| 25 | 197,35600 Kč | 4 933,90 Kč |
| 100 | 187,42390 Kč | 18 742,39 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |


