



MCXN546VNLT | |
|---|---|
DigiKey Part Number | 568-MCXN546VNLT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN546VNLT |
Description | IC MCX N54 150MHZ DUAL CORE NPU |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | CAN, Ethernet, Flexcomm, FlexSPI, I3C, SAI, SCI, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 352K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 2x16b; D/A 1x12b, 1x14b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,31000 Kč | 263,31 Kč |
| 10 | 206,95600 Kč | 2 069,56 Kč |
| 25 | 192,88760 Kč | 4 822,19 Kč |
| 100 | 182,96190 Kč | 18 296,19 Kč |
| Unit Price without VAT: | 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 318,60510 Kč |



