MCXN547VNLT is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 191,88678 Kč
Datasheet
ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 100-HLQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 100-HLQFP (14x14)
FRDM-MCXN947 Unboxing | DigiKey
CFPA Config Test Without Buring Fuses

MCXN547VNLT

DigiKey Part Number
568-MCXN547VNLT-ND
Manufacturer
Manufacturer Product Number
MCXN547VNLT
Description
IC MCX N54 150MHZ DUAL CORE NPU
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 100-HLQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCXN547VNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit Dual-Core
Speed
150MHz
Connectivity
CAN, Ethernet, Flexcomm, FlexSPI, I3C, SAI, SCI, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 2x16b; D/A 1x12b, 1x14b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-HLQFP (14x14)
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1288,72000 Kč288,72 Kč
10227,26100 Kč2 272,61 Kč
25211,91200 Kč5 297,80 Kč
100195,03570 Kč19 503,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,72000 Kč
Unit Price with VAT:349,35120 Kč