
MCXN547VKLT | |
|---|---|
DigiKey Part Number | 568-MCXN547VKLT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN547VKLT |
Description | IC MCX N54 150MHZ DUAL CORE NPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 75x16b; D/A 1x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 105°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, Flexcomm, I2C, I3C, SAI, SmartCard, SPI, UART/USART, USB | Supplier Device Package 100-HLQFP (14x14) |
Peripherals Crypto - AES, DMA, HLVD, I2S, POR, PWM, SHA, TRNG, WDT | Package / Case 100-LQFP Exposed Pad |
Number of I/O 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 191,88678 Kč | 17 269,81 Kč |
| Unit Price without VAT: | 191,88678 Kč |
|---|---|
| Unit Price with VAT: | 232,18300 Kč |

