
MCXA155VMP | |
|---|---|
DigiKey Part Number | 568-MCXA155VMP-ND |
Manufacturer | |
Manufacturer Product Number | MCXA155VMP |
Description | IC MCU 32BIT 512KB FLASH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, I3C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,62000 Kč | 100,62 Kč |
| 10 | 61,06600 Kč | 610,66 Kč |
| 25 | 53,02080 Kč | 1 325,52 Kč |
| Unit Price without VAT: | 100,62000 Kč |
|---|---|
| Unit Price with VAT: | 121,75020 Kč |










