MCIMX93-EVKCM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 11
Unit Price: 15 542,30000 Kč
Datasheet
i.MX 93 i.MX ARM® Cortex®-A55 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX93-EVKCM

DigiKey Part Number
568-MCIMX93-EVKCM-ND
Manufacturer
Manufacturer Product Number
MCIMX93-EVKCM
Description
I.MX 93 EVK
Customer Reference
Detailed Description
i.MX 93 i.MX ARM® Cortex®-A55 MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A55
Platform
-
Utilized IC / Part
i.MX 93
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Raspberry Pi HAT (40 pin)
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes