
MCIMX93-QSB | |
|---|---|
DigiKey Part Number | 568-MCIMX93-QSB-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX93-QSB |
Description | I.MX 93 QSB DEV BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | i.MX 93 i.MX ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | i.MX 93 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 771,15000 Kč | 7 771,15 Kč |
| Unit Price without VAT: | 7 771,15000 Kč |
|---|---|
| Unit Price with VAT: | 9 403,09150 Kč |








