MCIMX6Y1CVM05AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 298,17000 Kč
Datasheet
ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6Y1CVM05AA

DigiKey Part Number
568-13073-ND
Manufacturer
Manufacturer Product Number
MCIMX6Y1CVM05AA
Description
IC MPU I.MX6 528MHZ 289MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
528MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
Electrophoretic, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 2.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
A-HAB, ARM TZ, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-MAPBGA (14x14)
Additional Interfaces
CAN, I2C, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes