ARM® Cortex®-A9 Microprocessor IC i.MX6QP 4 Core, 32-Bit 1.0GHz 624-FCBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A9 Microprocessor IC i.MX6QP 4 Core, 32-Bit 1.0GHz 624-FCBGA (21x21)
624-FBGA, FCBGA

MCIMX6QP6AVT1AA

DigiKey Part Number
MCIMX6QP6AVT1AA-ND
Manufacturer
Manufacturer Product Number
MCIMX6QP6AVT1AA
Description
IC MPU I.MX6QP 1.0GHZ 624FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6QP 4 Core, 32-Bit 1.0GHz 624-FCBGA (21x21)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX6QP6AVT1AA Models
Product Attributes
Filter Similar Products
Category
Ethernet
10/100/1000Mbps (1)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (1)
Series
USB
USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A9
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Number of Cores/Bus Width
4 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.0GHz
Package / Case
624-FBGA, FCBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
624-FCBGA (21x21)
RAM Controllers
LPDDR2, DDR3L, DDR3
Additional Interfaces
CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART
Graphics Acceleration
Yes
Base Product Number
Display & Interface Controllers
HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 459,09000 Kč3 459,09 Kč
102 932,59600 Kč29 325,96 Kč
602 703,53667 Kč162 212,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 459,09000 Kč
Unit Price with VAT:4 185,49890 Kč