


MCIMX6QP-SDB | |
|---|---|
DigiKey Part Number | MCIMX6QP-SDB-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6QP-SDB |
Description | SABRE I.MX 6QUADPLUS EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | i.MX 6QuadPlus SABRE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-A9 |
Mfr | Platform |
Series | Utilized IC / Part i.MX 6QuadPlus |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Power Supply, Accessories |
Type MPU | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 956,50000 Kč | 13 956,50 Kč |
| Unit Price without VAT: | 13 956,50000 Kč |
|---|---|
| Unit Price with VAT: | 16 887,36500 Kč |



