Similar

MCF5474VR266 | |
|---|---|
DigiKey Part Number | MCF5474VR266-ND |
Manufacturer | |
Manufacturer Product Number | MCF5474VR266 |
Description | IC MCU 32BIT ROMLESS 388PBGA |
Customer Reference | |
Detailed Description | Coldfire V4E MCF547x Microcontroller IC 32-Bit 266MHz ROMless 388-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V4E | |
Core Size | 32-Bit | |
Speed | 266MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 99 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.43V ~ 1.58V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 388-PBGA (27x27) | |
Package / Case | 388-BBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,26000 Kč | 1 717,26 Kč |
| 10 | 1 429,90500 Kč | 14 299,05 Kč |
| 25 | 1 358,13760 Kč | 33 953,44 Kč |
| Unit Price without VAT: | 1 717,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,88460 Kč |





