
UPD60510BF1-HN4-M1-A | |
|---|---|
DigiKey Part Number | UPD60510BF1-HN4-M1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD60510BF1-HN4-M1-A |
Description | IC MCU 32BIT ROMLESS 324BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 R-IN32M3 Microcontroller IC 32-Bit 100MHz ROMless 324-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | UPD60510BF1-HN4-M1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, CSI, Ethernet, I2C, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 96 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-BGA (19x19) | |
Package / Case | 324-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,35000 Kč | 588,35 Kč |
| 10 | 474,48800 Kč | 4 744,88 Kč |
| 25 | 446,05800 Kč | 11 151,45 Kč |
| 100 | 414,81970 Kč | 41 481,97 Kč |
| 350 | 395,35569 Kč | 138 374,49 Kč |
| Unit Price without VAT: | 588,35000 Kč |
|---|---|
| Unit Price with VAT: | 711,90350 Kč |

