Similar

MCF54452CVR200 | |
|---|---|
DigiKey Part Number | MCF54452CVR200-ND |
Manufacturer | |
Manufacturer Product Number | MCF54452CVR200 |
Description | IC MCU 32BIT ROMLESS 360TEPBGA |
Customer Reference | |
Detailed Description | Coldfire V4 MCF5445x Microcontroller IC 32-Bit 200MHz ROMless 360-TEPBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | MCF54452CVR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V4 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | I2C, SPI, SSI, UART/USART, USB OTG | |
Peripherals | DMA, WDT | |
Number of I/O | 132 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.35V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 360-TEPBGA (23x23) | |
Package / Case | 360-BBGA | |
Base Product Number |





