
MCF54452CVP200 | |
|---|---|
DigiKey Part Number | 568-MCF54452CVP200-ND |
Manufacturer | |
Manufacturer Product Number | MCF54452CVP200 |
Description | IC MCU 32BIT ROMLESS 360BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coldfire V4 MCF5445x Microcontroller IC 32-Bit 200MHz ROMless 360-BGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V4 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | I2C, SPI, SSI, UART/USART, USB OTG | |
Peripherals | DMA, WDT | |
Number of I/O | 132 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.35V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 360-BGA (23x23) | |
Package / Case | 360-BBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,54000 Kč | 633,54 Kč |
| 10 | 514,92800 Kč | 5 149,28 Kč |
| 25 | 485,30400 Kč | 12 132,60 Kč |
| 100 | 463,37460 Kč | 46 337,46 Kč |
| Unit Price without VAT: | 633,54000 Kč |
|---|---|
| Unit Price with VAT: | 766,58340 Kč |

