
MCF52258CAG66R | |
|---|---|
DigiKey Part Number | 568-MCF52258CAG66RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF52258CAG66R |
Description | MCF522XX 32-BIT MCU, COLDFIRE V2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ColdFire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ColdFire V2 | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 322,48926 Kč | 161 244,63 Kč |
| Unit Price without VAT: | 322,48926 Kč |
|---|---|
| Unit Price with VAT: | 390,21200 Kč |


