
MCF52258CAG66 | |
|---|---|
DigiKey Part Number | MCF52258CAG66-ND |
Manufacturer | |
Manufacturer Product Number | MCF52258CAG66 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52258CAG66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, QSPI, UART/USART, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,61000 Kč | 614,61 Kč |
| 10 | 495,76300 Kč | 4 957,63 Kč |
| 25 | 466,04640 Kč | 11 651,16 Kč |
| 100 | 433,39450 Kč | 43 339,45 Kč |
| 300 | 415,18507 Kč | 124 555,52 Kč |
| Unit Price without VAT: | 614,61000 Kč |
|---|---|
| Unit Price with VAT: | 743,67810 Kč |




