MC9S12DT256VPVE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC9S12DT256VPVE
112-LQFP Series

MC9S12XDT256CAL

DigiKey Part Number
MC9S12XDT256CAL-ND
Manufacturer
Manufacturer Product Number
MC9S12XDT256CAL
Description
IC MCU 16BIT 256KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12X
Core Size
16-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
91
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1695,49000 Kč695,49 Kč
10563,88700 Kč5 638,87 Kč
25531,00720 Kč13 275,18 Kč
100494,88130 Kč49 488,13 Kč
300474,73293 Kč142 419,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:695,49000 Kč
Unit Price with VAT:841,54290 Kč